Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-7881005

Datamate L-Tek DIL Female Extra Small Bore Crimp Connector, gold clip + gold shell, 5+5 contacts

$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-7881005.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+16.54%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Wire-To-Board Connector, Dual in Line, Datamate J-Tek M80 Series, Crimp, Receptacle, 10, 2 mm
Conn, Rcpt, 8Pos, 2Row, 2Mm, Crimp; |Harwin M80-8880805
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Amphenol Communications Solutions65043-033LF
Amphenol Communications Solutions Connector housing, 8road, 2.54mmPitch, 2line

Descriptions

Descriptions of Harwin M80-7881005 provided by its distributors.

Datamate L-Tek DIL Female Extra Small Bore Crimp Connector, gold clip + gold shell, 5+5 contacts
28-32 AWG, Locking Ramp, Receptacle, 2mm, 2 Pos, 10-Pin, 300nm, Gold, Black, Crimp, Wire Mount, Free Hanging, TH, 23.15mm L
SOCKET, CRIMP, DIL, 10WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2012)
Wire To Board, Receptacle, 10 Position, 2Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Espaciado, Paso:2Mm; Núm. De Filas:2 |Harwin M80-7881005

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-7881005.