Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4661005

Wire-To-Board Connector, Dual in Line, Datamate J-Tek M80 Series, Crimp, Receptacle, 10, 2 mm
$ 9.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4661005.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
+32.03%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Datamate L-Tek DIL Female Extra Small Bore Crimp Connector, gold clip + gold shell, 5+5 contacts
Conn Datamate F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Conn IDC Connector SKT 10 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount

Descriptions

Descriptions of Harwin M80-4661005 provided by its distributors.

Wire-To-Board Connector, Dual in Line, Datamate J-Tek M80 Series, Crimp, Receptacle, 10, 2 mm
Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
HARWIN 2mmpitch10pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Socket, Crimp, Dil, J/S, 10Way; |Harwin M80-4661005
CONN RCPT 10POS CRIMP 24-28AWG
SOCKET, CRIMP, DIL, J/S, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR