Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4611405

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
$ 14.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4611405.

IHS

Datasheet1 page6 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+1.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.98
$ 14.21
Stock
7,358
49,433
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.9812 mm
2.0066 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Rectangular Connector, Dual in Line, Datamate J-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Rectangular Connector, Dual in Line, Datamate L-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Datamate L-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, 7+7 contacts
Amphenol69307-014LF
MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural

Descriptions

Descriptions of Harwin M80-4611405 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
Connector, Receptacle, 14Pos, 2Row, 2Mm; |Harwin M80-4611405
Conn Datamate F 14 POS 2mm Crimp ST Cable Mount Bulk/Loose
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
WIRE TO BOARD CONNECTOR, RECEPTACLE 14 P
HARWIN PCBKits, M80series, Contains14 、crimp housing、
CONN RCPT 14POS CRIMP 24-28AWG
CONNECTOR, RECEPTACLE, 14POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-4611405.