Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4601005

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
$ 12.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4601005.

IHS

Datasheet1 page6 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Datamate F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose
Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Connector, Receptacle, 10Pos, 2Row, 2Mm; |Harwin M80-4811005
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Amphenol Communications Solutions65043-033LF
Amphenol Communications Solutions Connector housing, 8road, 2.54mmPitch, 2line

Descriptions

Descriptions of Harwin M80-4601005 provided by its distributors.

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
Connector, Receptacle, 10Pos, 2Row, 2Mm; |Harwin M80-4601005
Conn Datamate F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
CONN RCPT 10POS CRIMP 22AWG GOLD
22 AWG Receptacle 2mm 2 10pin 300nm gold Black Crimping wire mounting,free hanging,Through hole mounting 20mm(Length)
CONNECTOR, RECEPTACLE, 10POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR