Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4611005

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
$ 12.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4611005.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+22.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.355
$ 12.53
Stock
11,777
55,843
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Connector, Dual in Line, Datamate J-Tek M80, 10 Contacts, Receptacle, 2 mm, Crimp
Connector, Receptacle, 10Pos, 2Row, 2Mm; |Harwin M80-4811005
Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Amphenol Communications Solutions65043-033LF
Amphenol Communications Solutions Connector housing, 8road, 2.54mmPitch, 2line

Descriptions

Descriptions of Harwin M80-4611005 provided by its distributors.

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
HARWIN PCB Connector Kit, M80 Series, Includes 10 Loose Sleeve Crimp Contacts, Crimp Housing, Hex Slotted Jackscrew Housing
CONNECTOR, RECEPTACLE, 10POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-4611005.