Harwin M80-4125042

Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 25+25 contacts
$ 18.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4125042.

IHS

Datasheet1 page5 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount
PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts
PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts
Amphenol Communications Solutions55510-150TRLF
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Conn Socket Strip RCP 50 POS 2mm Solder ST SMD Milli-Grid™ Tube
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 50 Circuits, Lead-Free

Descriptions

Descriptions of Harwin M80-4125042 provided by its distributors.

Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 25+25 contacts
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Header Connector, pcb Mount, plug,50 Contacts, skt,0.079 Pitch, surface Mount Terminal, locking Rohs Compliant: Yes |Harwin M80-4125042
SOCKET, VERTICAL, DIL, SMT, 50WAY; Connector Type:Wire to Board; Series:Datamate J-Tek; Contact Termination:PCB; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR