Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-0130005

HARWIN Gold plated crimping terminal Female terminal, Datamateseries, maximum0.2mm²
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-0130005.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-44.55%

CAD Models

Download Harwin M80-0130005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.529
$ 0.518
Stock
1,609,155
234,894
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Contacts
1
-
Number of Rows
-
-
Mount
Cable
-
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold, Tin
Housing Material
-
-
Contact Material
Gold
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-87523-9
TE Connectivity 6-87523-9 Unshrouded Female Standard Pressure 24-20 AWG Gold
Molex 39-00-0089 Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
TE Connectivity103171-5
Terminal; Leaded Process Compatible:No; |Te Connectivity Amp 103171-5
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Harwin M80-0130005 provided by its distributors.

HARWIN Gold plated crimping terminal Female terminal, Datamateseries, maximum0.2mm²
Datamate L-Tek, J-Tek Female Crimp Contact, small bore, gold clip + gold shell
CONN SOCKET 24-28AWG CRIMP GOLD / Socket Contact Gold 24-28 AWG Crimp
Contact, Datamate M80 Series, Socket; |Harwin M80-0130005
Contact SKT Crimp ST Cable Mount 24-28AWG Bulk/Loose
CONTACT, CRIMP, RECEPTACLE, 28-24AWG; Product Range: Datamate Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Datamate Connectors;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-0130005.
  • M80-0130005..