Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-0130001

Connector Socket Crimp 300nm Gold 24-28 AWG Press-Fit 7.45mm L × 1.48mm H
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-0130001.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
+20.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.518
$ 0.57
Stock
322,632
1,502,148
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
Female
Female
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
24 AWG
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
Unshielded

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Bag
Datamate Trio-Tek Female Crimp Contact, 22-24 AWG, gold, loose
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 18 Circuits, White
Amphenol Communications Solutions10044403-101LF
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
Amphenol Communications Solutions65474-002LF
Amphenol ICC jumper cap, Mini-Jumpseries, 2road, 2.54mmPitch, Blue, tinned contacts

Descriptions

Descriptions of Harwin M80-0130001 provided by its distributors.

Connector Socket Crimp 300nm Gold 24-28 AWG Press-Fit 7.45mm L × 1.48mm H
Contact SKT Crimp ST Cable Mount 24-28AWG Bulk/Loose
Headers & Wire Housings SPARE FEMALE CONTACT FOR JACKSCREW CONN
Contact, Socket, 28-24Awg, Crimp; |Harwin M80-0130001
CONN SOCKET 24-28AWG CRIMP GOLD

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR