TE Connectivity 103171-5

Terminal; Leaded Process Compatible: No; |Te Connectivity Amp 103171-5
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103171-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-40.87%

Supply Chain

Country of OriginMexico
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
TE Connectivity770601-2
Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity160773-4
Receptacle Terminal 15-20AWG Phosphor Bronze RCP 22.9mm Tin Carton/Loose

Descriptions

Descriptions of TE Connectivity 103171-5 provided by its distributors.

Terminal; Leaded Process Compatible:No; |Te Connectivity Amp 103171-5
PCB Receptacle, Crimp, 760nm, Gold Plated, 22-26 AWG, Press-In
1 Position Receptacle Crimp Straight Cable Mount Contact
Contact SKT Crimp ST Cable Mount 22-26AWG Loose
AMPMODU MOD IV PCB CONTACT FEMALE CRIMP GOLD PLATING
Connector Accessory, Contact, Phosphor Bronze
Headers & Wire Housings INTERMEDIATE 26-22
.100 AMPMODU Headers Housings & Contacts
103171-5, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 22-26AWG CRIMP GOLD
CONTACT MOD IV SNAPIN AWG22/26
MOD IV RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Gold (Au) Socket Tin 26 – 22 AWG | Connector Contact | Part Number: 103171-5 | Internal Number: 103171-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty