Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-2830045

Datamate Trio-Tek Female Crimp Contact, 22-24 AWG, gold, loose
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-2830045.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Connector Socket Crimp 300nm Gold 24-28 AWG Press-Fit 7.45mm L × 1.48mm H
Amphenol Communications Solutions10044403-101LF
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
HIROSE ELECTRICA3B-8D-2C
A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
Amphenol Communications Solutions48236-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch

Descriptions

Descriptions of Harwin M80-2830045 provided by its distributors.

Datamate Trio-Tek Female Crimp Contact, 22-24 AWG, gold, loose
Connector Accessory, Contact
CONN SOCKET 22-24AWG CRIMP GOLD
TRIO-TEK CONTACT F 24-22AWG
DM TRIO-TEK FE CONTACT AU
Contact, Socket, 24-22Awg, Crimp; Product Range:Datamate Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Harwin M80-2830045

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR