Harwin M52-040023W0545

Conn Unshrouded Header M 10 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-040023W0545.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+55.30%

CAD Models

Download Harwin M52-040023W0545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions20021112-00008T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity5-104069-4
Board Connector, 10 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of Harwin M52-040023W0545 provided by its distributors.

Conn Unshrouded Header M 10 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Header, 10, 1.27 mm
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Btb Connector, Header, 10Pos, 2Row; Pitch Spacing:1.27Mm; No. Of Contacts:10Contacts; Gender:Header; Product Range:Archer M52 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Harwin M52-040023W0545

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M52-040023W0545.