Harwin M50-9100542

Cable Assembly 0.15m 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk/Loose
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-9100542.

IHS

Datasheet1 page5 years ago

Electro Sonic

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-8.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Harwin M50-9100542 provided by its distributors.

Cable Assembly 0.15m 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk/Loose
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 5.91 ", 150 mm, 1.27 mm"
Cable Assembly, 10 Conductor(s), 30AWG, Flat Cable
5+5 Pos. Female DIL Cable Assembly 150mm double-e
Ribbon Cables / IDC Cables 5+5 DIL IDC FM to FM 150MM, CBLE ASSY
HARWIN IDC, Archer M50, , 10, 2, 1.27mm
Receptacle To Receptacle, 150Mm, 10Way; Connector Type A:Idc Socket; Connector Type B:Idc Socket; No. Of Positions:10Ways; Cable Length - Imperial:5.91"; Cable Length - Metric:150Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm; Rohs Compliant: Yes |Harwin M50-9100542

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR