Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3502042

1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 20+20 contacts"
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3502042.

IHS

Datasheet1 page5 years ago

element14 APAC

Factory Futures

Farnell

element14

Inventory History

3 month trend:
+10.87%

CAD Models

Download Harwin M50-3502042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 1.12
Stock
4,117
9,041
Authorized Distributors
6
1
Gender
Male
Male
Pitch
1.27 mm
-
Number of Contacts
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
-
Contact Material
Brass
Copper

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header M 30 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions20021111-00040T4LF
CONN HEADER VERT 40POS 1.27MM / Connector Header Through Hole 40 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series, Shrouded
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)

Descriptions

Descriptions of Harwin M50-3502042 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 20+20 contacts"
Header, Straight, 2Row, 40Way; |Harwin M50-3502042
HARWIN 1.27mmpitch40pDouble row pin header Board to Board, Wire-to-board connector, Archer M50series, right angle, Through hole mounting
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER, STRAIGHT, 2ROW, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR