Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3501542

Conn Unshrouded Header M 30 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose

$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3501542.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+40.23%

CAD Models

Download Harwin M50-3501542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 30 Circuits, 3.40mm PC Tail Length
Amphenol Communications Solutions20021111-00030T4LF
Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®
Amphenol Communications Solutions20021611-00026T4LF
Header,Latch Lock/Eject Hooks 2 26pin Male Pin Black Through hole mounting 31.01mm(Length)
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1-104068-1
Conn Shrouded Header (2 Sides) HDR 24 POS 1.27mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Harwin M50-3501542 provided by its distributors.

Conn Unshrouded Header M 30 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Board-To-Board Connector, Straight, Arch; |Harwin M50-3501542
30pin 1.27mm 2 1.27mm Header,Push-Pull 1A 76nm gold Black Through hole mounting
Pin Header, Straight, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole, Archer M50 Series
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
1.27mm (0.05) Pitch DIL Vertical Throug
针座, 竖直型, 1.27MM, 30路;
HEADER, STRAIGHT, 1.27MM, 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3501542.