Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9762042

Cuttable,Header,Push-Pull 2 40pin Push-pull type Male Pin Black Through hole mounting
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9762042.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+86.89%

CAD Models

Download Harwin M20-9762042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.9
$ 0.966
Stock
10,867
8,847
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
Amphenol Communications Solutions71918-240LF
Amphenol ICC 71918-240LF IDC Pin Header Male 2X20Pol Eject Latch Low Profile
Amphenol Communications Solutions75869-107LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Quickie® Tube

Descriptions

Descriptions of Harwin M20-9762042 provided by its distributors.

Cuttable,Header,Push-Pull 2 40pin Push-pull type Male Pin Black Through hole mounting
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin
20+20 Pos. Male DIL Vertical Throughboard Conn. RoHS Compliant: Yes
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
20+20 POS. MALE DIL VERT THRB.
CONNECTOR, HEADER, 40POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Thro; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR