Descriptions of Amphenol Communications Solutions 75869-107LF provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
2 2.54mm Tin 2.54mm Phosphor Bronze Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS
Header,Push-Pull 2 40pin Male Pin 58.01mm*9.55mm
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 40 Positions
40P HEADER IDC LOW PROFILE RoHSconf
40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR,<CA
QUICKIE | Amphenol FCI (Amphenol CS) 75869107LF
CONN HEADER 40POS DUAL VERT PCB
40 PinM,3A,500V,Pih:2.54mm,Straight,CLR:Blue
CONN HEADER 40-POS 2ROW 2.54MM
Headers & Wire Housings 40P DR VERT SHRD HDR
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator
L-845/722 Hex Wrench Installation Tool
Quickie®, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 μm (30 μin.) Gold or GXT™ Plating
CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:FCI Quickie 75869 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes