Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9981845

Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9981845.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-12.09%

CAD Models

Download Harwin M20-9981845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.861
$ 0.633
Stock
4,351
2,195
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
36
36
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

13+13 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9981345
TE Connectivity111825-7
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
13+13 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9981346
Amphenol Communications Solutions68602-136HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions77313-118-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Harwin M20-9981845 provided by its distributors.

Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
36pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A gold Black Through hole mounting
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
M20 ROHS3Compliant 2006 Straight Connector Header, Cuttable 25mOhm -40C~105C 3A per Contact 5.08mm
Conn, Header, 36Pos, 2Row, 2.54Mm; |Harwin M20-9981845
2.54mm (0.1) Pitch DIL Vertical Through

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR