Harwin M20-8900705

2.54mm (0.1") Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 7 contacts
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8900705.

JRH Electronics

Datasheet1 page9 years ago

LCSC

Mouser

Inventory History

3 month trend:
+15.49%

CAD Models

Download Harwin M20-8900705 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.664
$ 0.664
Stock
28,348
39,200
39,200
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
-
7
7
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Brass
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
CONN HEADER SMD 2POS 2.54MM / Connector Header Surface Mount 2 position 0.100" (2.54mm)
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts"
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts

Descriptions

Descriptions of Harwin M20-8900705 provided by its distributors.

2.54mm (0.1") Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 7 contacts
Conn Unshrouded Header M 7 POS 2.54mm Solder RA Side Entry SMD Bulk/Loose
Cuttable Header Push-Pull 7-Pin Male Pin Black SMD P=2.54mm
2.54mm M20 SMT Connectors 7 SIL HORIZONTAL SMT HEADER GOLD
Conn, R/A Header, 7Pos, 1Row, 2.54Mm; |Harwin M20-8900705
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
7 Pos. Male SIL Horizontal SMT Conn.

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR