What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M20-8770642

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts"
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8770642.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

X-ON

Farnell

Inventory History

3 month trend:
-25.61%

CAD Models

Download Harwin M20-8770642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.766
$ 0.766
Stock
22,760
325,485
325,485
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Polymer
Polymer
Contact Material
Brass
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

2.54mm (0.1) Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 6 contacts"
Amphenol Communications Solutions54201-S08-05
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Amphenol Communications Solutions54201-T0806LF
CONN BERG 0.10-54201-T0806LF | Amphenol FCI (Amphenol CS) 54201T0806LF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series

Descriptions

Descriptions of Harwin M20-8770642 provided by its distributors.

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts"
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, SMT, VERTICAL, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20-87 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR