Samtec TSM-102-01-S-SV

CONN HEADER SMD 2POS 2.54MM / Connector Header Surface Mount 2 position 0.100" (2.54mm)
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-S-SV.

Master Electronics

Datasheet2 pages6 years ago

Newark

Samtec

element14 APAC

Toby Electronics

Inventory History

3 month trend:
+32.46%

CAD Models

Download Samtec TSM-102-01-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.241
$ 0.241
Stock
158,020
282,713
282,713
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54201-G0802LF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Poly Bag
Amphenol Communications Solutions54201-G0802ALF
Header 2-Pin 2.54mm, Push-Pull 3A, SMD, 760nm, Gold/Black, 5.08mm L
Pin Header, Single, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Bulk
HIROSE ELECTRICDF59-2S-2V(51)
DF59 Series 2 Position 3 A 2 mm Pitch Board-To-Board Receptacle Connector - SMD

Descriptions

Descriptions of Samtec TSM-102-01-S-SV provided by its distributors.

CONN HEADER SMD 2POS 2.54MM / Connector Header Surface Mount 2 position 0.100" (2.54mm)
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: TSM Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-01-S-SV.
  • TSM-102-01-SSV
  • TSM102-01-S-SV
  • TSM10201-S-S-V
  • TSM10201SSV