Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-8760542

2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 5+5 contacts"

$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760542.

TME

Datasheet1 page9 years ago

element14 APAC

JRH Electronics

Farnell

Mouser

Inventory History

3 month trend:
-21.11%

CAD Models

Download Harwin M20-8760542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.506
$ 0.868
Stock
26,440
16,249
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Communications Solutions95278-102-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik®
Amphenol Communications Solutions54202-G08-05
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Conn Unshrouded Header M 8 POS 2.54mm Solder ST SMD Bag
Amphenol Communications Solutions54202-G0805LF
Conn Unshrouded Header 10 POS 2.54mm Solder Straight Surface Mount
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 4+4 contacts"

Descriptions

Descriptions of Harwin M20-8760542 provided by its distributors.

2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 5+5 contacts"
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Embossed T/R
2.54mm M20 SMT Connectors 05+05 DIL VERTICAL SMT HEADER GOLD+TIN
Header, Smt, Vertical, 2X5Way; |Harwin M20-8760542
HARWIN 2.54mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, M20series, right angle, surface
0505 DIL VERTICAL SMT HEADER GOLDTIN
HARWIN - M20-8760542 - Kabel-till-kort kontaktdon, Vertikalt, 2.54 mm, 10 Kontakt(-er), Hylsstickpropp, M20-87 Serien
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
5+5 POS. MALE DIL VERT SMT CON
HEADER, SMT, VERTICAL, 2X5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M20-87 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR