Harwin M20-8760842

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760842.

TME

Datasheet1 page9 years ago

element14 APAC

X-ON

Newark

Farnell

Inventory History

3 month trend:
+31.84%

CAD Models

Download Harwin M20-8760842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.843
$ 0.507
Stock
16,250
5,633
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 6+6 contacts
14-Pin Header, Push-Pull, SMD, P=2.54mm, Cuttable, 3A, Gold Plated, Black, 17.78mm L
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 10+10 contacts
Amphenol Communications Solutions54202-G30-08
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions95278-101A16LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount Straight
Amphenol Communications Solutions95278-101-16LF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk

Descriptions

Descriptions of Harwin M20-8760842 provided by its distributors.

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 8+8 contacts
Conn Unshrouded Header M 16 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
HEADER, SMT, VERTICAL, 2X8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR