Harwin M20-8760746

14-Pin, 2.54mm Pitch, Cuttable Header, Push-Pull, 3A, Tin Plated, Black, SMD, P=2.54mm
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760746.

IHS

Datasheet1 page9 years ago

Mouser

Inventory History

3 month trend:
-99.87%

CAD Models

Download Harwin M20-8760746 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.604
$ 0.756
Stock
10
14,925
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
-
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions95278-401A14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
Amphenol Communications Solutions54202-G0807LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount Straight
Amphenol Communications Solutions71276-410HLF
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Connector, Header, 10Pos, 2.54Mm, 2Row; |Harwin M20-8760546
2.54mm M20 SMT Connectors 06+06 DIL VERTICAL SMT HEADER TIN
Conn.; Rect./PCB; Header; 14 Circuit; SMT; Dual Row; Vertical; C-Grid Series; Gold Plate

Descriptions

Descriptions of Harwin M20-8760746 provided by its distributors.

14-Pin, 2.54mm Pitch, Cuttable Header, Push-Pull, 3A, Tin Plated, Black, SMD, P=2.54mm
2.54mm M20 SMT Connectors 07+07 DIL VERTICAL SMT HEADER TIN
2.54mm (0.1") Pitch DIL SMT Pin Header, tin, 7+7 contacts
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
PC BOARD CONNECTORS ROHS COMPLIANT: YES

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR