Molex 22-16-2050

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-16-2050.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.00%

CAD Models

Download Molex 22-16-2050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole KK® Tray
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK Tray
Connector Socket Strip Receptacle 6 Position 2.54mm Solder Right Angle Through Hole Tray
2.54mm (0.1") Pitch SIL Horizontal PC Tail Socket Assembly, selective gold + tin, 5 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 5 contacts
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of Molex 22-16-2050 provided by its distributors.

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
Molex 2.54mmpitch5pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 5 Circuits, Bag
Conn Socket Strip RCP 5 POS 2.54mm Solder RA Thru-Hole KK® Tray
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
KK 254 SERIES 2.54MM 5 WAY 1 ROW RIGHT ANGLE PCB SOCKET STRIP
Headers&Wire Housings RA PCB HDR 5P
CONN, R/A RCPT, 5POS, 1ROW, 2.54MM, TH;
KK 100 PCB Assy RtAn 05 Ckt Gold
CONN RCPT 5POS 0.1 GOLD EDGE MNT
Connector, R/A RCPT, 5POS, 1ROW, 2.54mm, TH; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022162050
  • 022-16-2050
  • 022162050
  • 22162050
  • A-4455-AZ05A(208)