Harwin M20-7820546

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, M20
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7820546.

Electro Sonic

Datasheet1 page7 years ago

HQonline

element14 APAC

Newark

TME

Inventory History

3 month trend:
+205%

CAD Models

Download Harwin M20-7820546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, SSW
Amphenol Communications Solutions71920-305LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 760nm gold Blue Through hole mounting

Descriptions

Descriptions of Harwin M20-7820546 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, M20
HARWIN 2.54mmpitch5pSingle row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube
5 Pos. Female SIL Vertical Throughboard Conn.
Headers & Wire Housings 5 PIN SIL VERTICAL SOCKET TIN
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Pcb, 0.1", 5Way; |Harwin M20-7820546
SOCKET, PCB, 0.1", 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR