Harwin H3153-05

HARWIN H3153-05 IC & Component Socket, PCB Socket, 1 Contacts, Gold Plated Contacts
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin H3153-05.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

X-ON

element14

Inventory History

3 month trend:
+44.04%

CAD Models

Download Harwin H3153-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5645500-1
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
0552 Series Single Post No Tail Solder Mount Female Receptacle
Keystone1433
MICRO JACK, SOLDER MOUNT, LENGTH .161, PIN SIZE .015-.025, TIN PLATE
TE Connectivity5645522-1
Mss, Ser 4, W/Seal, sn-Sn, strip/ Box |Amp Te Connectivity 5645522-1

Descriptions

Descriptions of Harwin H3153-05 provided by its distributors.

HARWIN H3153-05 IC & Component Socket, PCB Socket, 1 Contacts, Gold Plated Contacts
Female Vertical Throughboard 0.50mm Contact
Contact SKT Solder ST Thru-Hole
CONN PIN RCPT .018-.020 SOLDER
SOCKET, PCB, GOLD, 1MM; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: -; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: Lead (15-Jan-2019

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR