Harwin G125-MV10605L1P

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal
$ 3.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin G125-MV10605L1P.

TME

Datasheet2 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-19.10%

CAD Models

Download Harwin G125-MV10605L1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
HIROSE ELECTRICFX2B-100PA-1.27DS(71)
Conn Board to Board HDR 100 POS 1.27mm Solder RA Thru-Hole Individual
HIROSE ELECTRICFX2B-68PA-1.27DSA(71)
Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Solder Terminal, Locking
HIROSE ELECTRICFX2B-40PA-1.27DSA(71)
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Harwin G125-MV10605L1P provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal
Conn Shrouded Header M 6 POS 1.25mm Solder ST Thru-Hole Cut Tape
Gecko DIL Male Vertical 3mm Throughboard
Gecko DIL Male Vertical 3mm PC Tail Connector, Latches for 1.6mm thick PCB, gold, pick & place (cut tape packing), 3+3 contacts
3+3 POS. MALE DIL VERTICAL THR
Connector, Header, 6Pos, 2Row, 1.25Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:Gecko G125 Series; Connector Shroud:- Rohs Compliant: Yes |Harwin G125-MV10605L1P

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • G125MV10605L1P