HARTING Elektronik 24034070020

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-54 VDC, 24034070020
$ 1,095.324
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24034070020.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet16 pages12 years ago
Datasheet2 pages7 years ago
Datasheet1 page12 years ago

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of HARTING Elektronik 24034070020 provided by its distributors.

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-54 VDC, 24034070020
Ethernet Switch unmanaged RJ45 Gigabit / Full Gigabit Ethernet
ETHERNET SWITCH, 11 PORT, UNMANAGED, 10 TO 60 VDC, ECON 3000 SERIES
HA-VIS ECON 3070GBT-A-P - UNM ANAGED SWITCH WITH 7 GIGABIT
3000 Full Gigabit Ethernet Basic PoE
HARTING , 7RJ45 , 10/100/1000Mbit/s
HARTING 24034070020 イーサネットスイッチ
Enet Switch, Unmanaged, 7Port, Din Rail; No. Of Ports:7Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 7; Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24034070020

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2403-407-0020