HARTING Elektronik 24034070000

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-48 VDC, 24034070000
$ 702.444
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24034070000.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet2 pages7 years ago

TME

Inventory History

3 month trend:
+129%

Descriptions

Descriptions of HARTING Elektronik 24034070000 provided by its distributors.

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-48 VDC, 24034070000
ETHERNET I/O MODULE, Ha-VIS, 7CH; No. of Ports: 7Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Gigabit Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 7; Input Voltage Type: VDC
Ethernet I/O Module, Ha-Vis, 7Ch; Ethernet Switch Application:Industrial; Ethernet Switch Type:Gigabit Ethernet No Gestionado; Ethernet Switch Mounting:Rail Din; Núm. De Puertos:7; Velocidad De Red:10Mbps, 100Mbps, 1Gbps |Harting 24034070000

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2403-407-0000