HARTING Elektronik 24030100000

Ha-vis Econ 3100BT-A - Unmanaged Switch With 10 RJ45, (extended Temp. Range)
$ 896.227
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24030100000.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HARTING Elektronik 24030100000 provided by its distributors.

HA-VIS ECON 3100BT-A - UNMANAGED SWITCH WITH 10 RJ45, (EXTENDED TEMP. RANGE)
FAST ETHERNET BASIC WITH PERMISSIBLE VOLTAGE RANGE 9 VDC TO 60 VDC
Ethernet Switch unmanaged RJ45 Fast Ethernet
ENET SWITCH, UNMANAGED, 10PORT, DIN RAIL
Enet Switch, Unmanaged, 10Port, Din Rail; No. Of Ports:10Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 10; Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24030100000

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2403-010-0000