HARTING Elektronik 24030080030

Ethernet Switch, 12 Port, Unmanaged, 10 to 60 VDC, Econ 3000 Series
$ 678.708
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24030080030.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Datasheet1 page12 years ago

TME

JRH Electronics

Descriptions

Descriptions of HARTING Elektronik 24030080030 provided by its distributors.

ETHERNET SWITCH, 12 PORT, UNMANAGED, 10 TO 60 VDC, ECON 3000 SERIES
HA-VIS ECON 3080B-A-P - UNMAN AGED SWITCH WITH 8 RJ45 (4 P
Ethernet Switch unmanaged RJ45 Fast Ethernet
ETHERNET I/O MODULE, Ha-VIS, 8CH
Ethernet I/O Module, Ha-Vis, 8Ch; No. Of Ports:8Ports; Ethernet Switch Application:Commercial; Ethernet Switch Type:Unmanaged Poe Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 8; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Harting 24030080030
NETWORK SWITCH-UNMANAGED 8 PORT

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 03 008 0030
  • 2403-008-0030