HARTING Elektronik 24030080020

Ethernet Switch, 12 Port, Unmanaged, 10 to 60 VDC, Econ 3000 Series
$ 658.238
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24030080020.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet1 page12 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HARTING Elektronik 24030080020 provided by its distributors.

ETHERNET SWITCH, 12 PORT, UNMANAGED, 10 TO 60 VDC, ECON 3000 SERIES
HA-VIS ECON 3080BT-A-P - UNMA NAGED SWITCH WITH 8 RJ45 (4
Ethernet Switch unmanaged RJ45 Fast Ethernet
ETHERNET I/O MODULE, Ha-VIS, 8CH
Ethernet Switch 8-Port 100Mbps
Ethernet I/O Module, Ha-Vis, 8Ch; No. Of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Poe Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 8; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Harting 24030080020

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2403-008-0020