HARTING Elektronik 24030080010

Ha-vis Econ 3080B-A - Unmanag Ed Switch With 8 RJ45
$ 220.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24030080010.

Newark

Datasheet2 pages11 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-49.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of HARTING Elektronik 24030080010 provided by its distributors.

HA-VIS ECON 3080B-A - UNMANAG ED SWITCH WITH 8 RJ45
Fast Ethernet Switch, Rj45, 8 Port; No. Of Ports:8Ports; Ethernet Switch Application:Commercial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 8; Network Speeds:10Mbps, 100Mbps; Rohs Compliant: Yes |Harting 24 03 008 0010
HARTING , 8RJ45 , 10/100Mbit/s
NETWORK SWITCH-UNMANAGED 8 PORT
HARTING 24030080010 イーサネットスイッチ

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 03 008 0010
  • 2403-008-0010