HARTING Elektronik 24030080000

Harting 8 RJ45 port DIN Rail mount Ethernet Switch, 10 Mbit/s, 100 Mbit/s
$ 240.167
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24030080000.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.52%

Descriptions

Descriptions of HARTING Elektronik 24030080000 provided by its distributors.

Harting 8 RJ45 port DIN Rail mount Ethernet Switch, 10 Mbit/s, 100 Mbit/s
Ethernet Switch 8-Port 10/100BaseT/TX 100BaseFX RJ45 Unmanaged DIN Rail HxWxD: 142.0x25.0x107.5mm (5.59x0.98x4.23 in.) 24 - 48 VDC
Fast Ethernet Switch, Rj45, 8 Port; No. Of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 8; Network Speeds:10Mbps, 100Mbps; Rohs Compliant: Yes |Harting 24 03 008 0000

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 03 008 0000
  • 2403-008-0000