HARTING Elektronik 24030060010

Ethernet Switch, 6 Port, Unmanaged, 10 to 60 VDC, Econ 3000 Series
$ 259.375
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24030060010.

Newark

Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-31.25%

Supply Chain

Introduction Date2024-10-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 24030060010 provided by its distributors.

ETHERNET SWITCH, 6 PORT, UNMANAGED, 10 TO 60 VDC, ECON 3000 SERIES
HA-VIS ECON 3060B-A - UNMANAG ED SWITCH WITH 6 RJ45
Ethernet Switch unmanaged RJ45 Fast Ethernet
Ethernet Switch 6-Port 100Mbps
NETWORK SWITCH-UNMANAGED 6 PORT
HARTING 24030060010 イーサネットスイッチ
RS APAC
Enet Switch, Unmanaged, 6Port, Din Rail; No. Of Ports:6Ports; Ethernet Switch Application:Commercial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 6; Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24030060010

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 03 006 0010
  • 2403-006-0010