HARTING Elektronik 24024050000

Ha-vis Econ 2050GBT-A - Unmanaged Switch With 5 Gig RJ45, (extended Temp. Range)
$ 368.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24024050000.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet16 pages12 years ago
Datasheet2 pages7 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+2000%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HARTING Elektronik 24024050000 provided by its distributors.

HA-VIS ECON 2050GBT-A - UNMANAGED SWITCH WITH 5 GIG RJ45, (EXTENDED TEMP. RANGE)
Ethernet Switch unmanaged RJ45 Gigabit / Full Gigabit Ethernet
HA-VIS ECON 2050GBT-A - UNMAN AGED SWITCH WITH 5 GIGABIT R
HARTING , 5RJ45 , 10/100/1000Mbit/s
ENET SWITCH, UNMANAGED, 5PORT, DIN RAIL
Ethernet Switch 5-Port 1000Mbps
NETWORK SWITCH-UNMANAGED 5 PORT
Enet Switch, Unmanaged, 5Port, Din Rail; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24024050000

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2402-405-0000