HARTING Elektronik 24020080030

Ha-vis Econ 2080B-A-P - Unmanaged Switch With 8 RJ45 (4 Poe)
$ 1,018.069
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24020080030.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet16 pages12 years ago
Datasheet2 pages7 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of HARTING Elektronik 24020080030 provided by its distributors.

HA-VIS ECON 2080B-A-P - UNMANAGED SWITCH WITH 8 RJ45 (4 POE)
Ethernet Switch unmanaged RJ45 Fast Ethernet
Enet Switch, Unmanaged, 8Port, Din Rail; No. Of Ports:8Ports; Ethernet Switch Application:Commercial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 8; Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24020080030
HARTING , 8RJ45 , 10/100Mbit/s
NETWORK SWITCH-UNMANAGED 8 PORT
HARTING 24020080030 イーサネットスイッチ

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 02 008 0030
  • 2402-008-0030