HARTING Elektronik 24020061110

Ha-vis Econ 2061B-AD - Unmanaged Switch With 6 RJ45, 1 Sc Duplex Mm Fiber
$ 257.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24020061110.

Newark

Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of HARTING Elektronik 24020061110 provided by its distributors.

HA-VIS ECON 2061B-AD - UNMANAGED SWITCH WITH 6 RJ45, 1 SC DUPLEX MM FIBER
Ethernet Switch unmanaged RJ45 Fast Ethernet
Unmanaged Plug-and-Play Ethernet Switches
NETWORK SWITCH-UNMANAGED 7 PORT
FAST ETHERNET SWITCH, RJ45/SC, 6PORT; No. of Ports: 6Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 6, SC x 1; Network Speeds: 10Mbps, 100Mbps; Input Voltage Type: VDC; Product Range: -; SVHC: No SVHC (15-Jan-2018); Data Rate Max: 100Mbps; Switch Mounting: DIN Rail

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 02 006 1110
  • 2402-006-1110