HARTING Elektronik 24020050010

Ethernet Switch, 5 Port, Unmanaged, 10 to 60 VDC, Econ 2000 Series
$ 133.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24020050010.

Newark

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+23.92%

Supply Chain

Introduction Date2024-11-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 24020050010 provided by its distributors.

ETHERNET SWITCH, 5 PORT, UNMANAGED, 10 TO 60 VDC, ECON 2000 SERIES
Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged
HA-VIS ECON 2050B-A - UNMANAG ED SWITCH WITH 5 RJ45
HARTING , 5RJ45 , 10/100Mbit/s
NETWORK SWITCH-UNMANAGED 5 PORT
Ethernet Sw, 5Xrj45, Din Rail; No. Of Ports:5Ports; Ethernet Switch Application:Commercial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Harting 24 02 005 0010

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 02 005 0010
  • 2402-005-0010