HARTING Elektronik 24020050000

Ha-vis Econ 2050BT-A - Unmana Ged Switch With 5 RJ45 (ext
$ 163.431
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24020050000.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.68%

Supply Chain

Country of OriginGermany
Introduction Date2015-02-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of HARTING Elektronik 24020050000 provided by its distributors.

HA-VIS ECON 2050BT-A - UNMANA GED SWITCH WITH 5 RJ45 (EXT
Ethernet Switch unmanaged RJ45 Fast Ethernet
ETHERNET SWITCH, 5 PORT, UNMANAGED, 10 TO 60 VDC
HARTING , 5RJ45 , 10/100Mbit/s
NETWORK SWITCH-UNMANAGED 5 PORT
Fast Ethernet Switch, Rj45, 5 Port; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps; Rohs Compliant: Yes |Harting 24 02 005 0000

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 02 005 0000
  • 2402-005-0000