HARTING Elektronik 24020040010

Ha-vis Econ 2040B-A - Unmanag Ed Switch With 4 RJ45
$ 135.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24020040010.

Newark

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-48.55%

Supply Chain

Introduction Date2024-04-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 24020040010 provided by its distributors.

HA-VIS ECON 2040B-A - UNMANAG ED SWITCH WITH 4 RJ45
Ethernet Switch unmanaged RJ45 Fast Ethernet
Harting , 4RJ45 , 10/100Mbit/s
Ethernet Switch 4-Port 100Mbps
NETWORK SWITCH-UNMANAGED 4 PORT
Fast Ethernet Switch, Rj45, 4 Port; No. Of Ports:4Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 4; Network Speeds:10Mbps, 100Mbps; Rohs Compliant: Yes |Harting 24 02 004 0010

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 02 004 0010
  • 2402-004-0010