HARTING Elektronik 24020030000

Ha-vis Econ 2030BT-A - Unmanaged Switch With 3 RJ45, (extended Temp. Range)
$ 143.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 24020030000.

Newark

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of HARTING Elektronik 24020030000 provided by its distributors.

HA-VIS ECON 2030BT-A - UNMANAGED SWITCH WITH 3 RJ45, (EXTENDED TEMP. RANGE)
Ethernet Switch unmanaged RJ45 Fast Ethernet
HARTING , 3RJ45 , 10/100Mbit/s
NETWORK SWITCH-UNMANAGED 3 PORT
HARTING 24020030000 イーサネットスイッチ
Fast Ethernet Switch, Rj45, 3 Port; No. Of Ports:3Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 3; Network Speeds:10Mbps, 100Mbps; Rohs Compliant: Yes |Harting 24 02 003 0000

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 02 003 0000
  • 2402-003-0000