HARTING Elektronik 21348485882020

Cable Assembly Round Copper Cable 2m 24AWG M12 Circular to M12 Circular 8 to 8 POS M-F
$ 20.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21348485882020.

IHS

Datasheet1 page9 years ago

element14 APAC

TME

Inventory History

3 month trend:
-9.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 21348485882020 provided by its distributors.

Cable Assembly Round Copper Cable 2m 24AWG M12 Circular to M12 Circular 8 to 8 POS M-F
Ethernet Cables / Networking Cables M12-A 8PIN M/F ST DOUBLE END 2.0M PVC
CABLE ASSY, 8P M12 PLUG-RCPT, 6.6 , GRY; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. of Positions:8 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:- RoHS Compliant: Yes
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 8 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 8 / Connector Orientation = Straight / Cross Section (AWG) AWG = 24 / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Sensor Cable Colour = Grey / Sheathing = PVC / Shielding = Unshielded / Standards Met = CE

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 34 848 5882 020
  • 2134-848-5882-020