HARTING Elektronik 21348081489050

Cable Assembly Circular 5m 24AWG M8 Circular to M8 Circular 4 to 4 Straight to Straight
$ 18.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21348081489050.

RS (Formerly Allied Electronics)

Datasheet8 pages11 years ago
Datasheet1 page7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+14.75%

Descriptions

Descriptions of HARTING Elektronik 21348081489050 provided by its distributors.

Cable Assembly Circular 5m 24AWG M8 Circular to M8 Circular 4 to 4 Straight to Straight
Cable Assy, 4P M8 Plug-Rcpt, 16.4 , Blk; Connector Type A:M8 Plug; Connector Type B:M8 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:- |Harting 21348081489050
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = M8 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Sensor Cable Colour = Black / Sheathing = PUR / Shielding = Unshielded / Standards Met = CE

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 34 808 1489 050
  • 2134-808-1489-050