HARTING Elektronik 21038811405

Circular M12 Plug, D Coded, 4 Position, Crimp, 4A, 48V, 18-26AWG, M12 Series
$ 26.058
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21038811405.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

element14 APAC

TME

HQonline

Inventory History

3 month trend:
+26.79%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3101A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 21038811405 provided by its distributors.

CIRCULAR M12 PLUG, D CODED, 4 POSITION, CRIMP, 4A, 48V, 18-26AWG, M12 SERIES
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Crimp Terminal
Conn M12 Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038811405
Circular connectors M12 Slim design Cable connector Straight Male D-coding Crimp termination LCP Contacts 4
Harting M12 Crimp Slim Design 4pol D-coded - 21038811405
M12 Circular Connector,4 Poles,4 A
SENSOR CONN HOUSING, 4POS, PLUG, D COD; Product Range:-; Shell Type:Cable Mount Connector; For Use With:Harting M12 Circular Connectors; Connector Body Material:Zinc Diecast Body; Connector Shell Size:- RoHS Compliant: Yes
Harting 21038811405 Connector Keyed 4 pins 1 pc(s)
HARTING M12, M12, 4, , , IP65,IP67
IC REG 17V 12A HI EFFICIEN 700KH
CONN RCPT HSNG MALE 4POS INLINE

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2103-881-1405