HARTING Elektronik 21033814440

Circular M12 Socket, D Coded, 4 Position, Solder Terminal, 4A, 250V, M12 Series
$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21033814440.

IHS

Datasheet2 pages3 years ago

Upverter

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+192%

CAD Models

Download HARTING Elektronik 21033814440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of HARTING Elektronik 21033814440 provided by its distributors.

CIRCULAR M12 SOCKET, D CODED, 4 POSITION, SOLDER TERMINAL, 4A, 250V, M12 SERIES
Circular Connector, 4 Contact(s), Copper-Zinc Alloy, Solder Terminal
Conn M12 Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Socket, 4 pole, solder cup, screw locking, angled, 21033814440
HARTING - 21033814440 - Sensorsteckverbinder, M12, Buchse, 4 Kontakt(e), Buchsenkontakt, Leiterplatte
Circular connectors M12 Connector PCB connector Angled PA Reflow soldering termination (THR/SMC) Rated current 4A Contacts 4
Harting M12-PCB-THT-2PC-4P-DCOD-F-ANG - 21033814440
m12 d-code 4 pin female angled pcb mount shielded
IC LED DRIVER CTRLR PWM 16SOIC
M12 D-CODE 4PIN FEMRA SURF MT SHLDD
M12 D-CODE 4PIN FEMALE ANGLED PC
Sensor Connector, M12, Rcpt, 4Pos, Pcb; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Right Angle Pcb Mount Rohs Compliant: Yes |Harting 21033814440

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2103-381-4440