HARTING Elektronik 21023576405

Industrial Cable Assembly, Wt 14.70 G, Circular Connectors M8 Series
$ 10.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21023576405.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-12.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 21023576405 provided by its distributors.

INDUSTRIAL CABLE ASSEMBLY, WT 14.70 G, CIRCULAR CONNECTORS M8 SERIES
Circular connectors M8 Panel feed through With conductors
Cable Assembly Wire 0.5m 24AWG M8 Circular 4 POS F
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, TPU, 3 A, 21023576405
Harting 21 02 357 6405 - 21 02 357 6405
HARTING 21023576405 センサアクチュエータケーブル
CIRC CBL 4POS PLUG TO WIRE 1.64'
Sensor Cord, 4P, M8 Rcpt-Free End, 0.5M; Connector To Connector:M8 Straight Receptacle To Free End; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:-; Svhc:No Svhc (15-Jan-2018); Connector Type A:M8 Sensor Rohs Compliant: Yes |Harting 21 02 357 6405

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 02 357 6405
  • 2102-357-6405