HARTING Elektronik 21021512305

Circular M8 Socket, A Coded, 3 Position, Idc Terminal, 4A, 32V, Harax Series
$ 11.342
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21021512305.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+12.32%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106E10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 21021512305 provided by its distributors.

CIRCULAR M8 SOCKET, A CODED, 3 POSITION, IDC TERMINAL, 4A, 32V, HARAX SERIES
Circular connectors M8 S Cable connector Straight Female HARAXreg connection technology Polyamide Contacts 3 Copper alloy Gold plated
Circular Connector, Rcpt, 3Pos, Cable; Connector Type:Circular Industrial; Product Range:Harax M8-S Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Screw Socket Rohs Compliant: Yes |Harting 21 02 151 2305
Shell Material = Die-Cast Zinc / Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Standards Met = UL Listed / Standards Met = CSA / Voltage Rating V = 32 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 5.1 / Contact Termination Type = HARAX Connection / Cable Entry Min. mm = 2.5 / IP Rating = IP67 / Coupling Method = Screw / Series = Harax

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 02 151 2305
  • 2102-151-2305