HARTING Elektronik 21021511305

M8 Seires 3 Position Male Pin Straight Metal Shell Circular Connector
$ 9.507
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21021511305.

Inventory History

3 month trend:
-5.27%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsT 3260 002
Circular Connector, Plug, 3Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3260 002 U
Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E14S-7P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 21021511305 provided by its distributors.

M8 Seires 3 Position Male Pin Straight Metal Shell Circular Connector
Circular connectors M8 S Cable connector Straight Male HARAXreg connection technology Polyamide Contacts 3 Copper alloy Gold plated
Circular connector; Connector Type:Circular; Gender:Plug; No. of Contacts:3; Contact Termination:Screw; Series:HARAX; Connector Shell Size:M8; Contact Gender:Pin; Connector Mounting:Free-Hanging; Insert Arrangement:M8-3 ;RoHS Compliant: Yes
Shell Material = Die-Cast Zinc / Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Standards Met = UL Listed / Standards Met = CSA / Voltage Rating V = 32 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 5.1 / Contact Termination Type = HARAX Connection / Cable Entry Min. mm = 2.5 / IP Rating = IP67 / Coupling Method = Screw / Series = Harax

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 02 151 1305
  • 21-02-151-1305
  • 2102-151-1305