HARTING Elektronik 21011009021

Circular connectors M12 Crimp contact Turned Straight Copper alloy Conductor cross-section 0.13
$ 1.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21011009021.

IHS

Datasheet2 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+16.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of HARTING Elektronik 21011009021 provided by its distributors.

Circular connectors M12 Crimp contact Turned Straight Copper alloy Conductor cross-section 0.13
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 0.25 / Wire Size mm2 Min. mm² = 0.13 / Series = Han 1A / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 23
SENSOR CONTACT, SKT, 26-23AWG, CRIMP; Product Range:har-speed Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:23AWG; Wire Size AWG Min:26AWG; For Use With:Harting M12 Circular Connectors RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 210 110 090 21
  • 2101-100-9021